TE Connectivity 480053-5 technical specifications.
| Color | Red |
| Depth | 32.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 1.28inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480053-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.