TE Connectivity 480100-1 technical specifications.
| Color | Black |
| Depth | 22.09mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.