2-position, 1-row female receptacle connector with 7.7mm pitch. Features a straight, free-hanging orientation and quick connect termination. Constructed with a black nylon housing and insulation, rated UL94 V-2 for flammability. Maximum operating temperature of 125°C.
TE Connectivity 480115-3 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Gender | Female |
| Depth | 23.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 10.16mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.91inch |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 7.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480115-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.