TE Connectivity 480116-3 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 29.79mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 29.8mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 7.7mm |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480116-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.