Rectangular connector housing with 44 positions and 22 rows, featuring a 3.96mm pitch and straight orientation. Designed for panel mounting, this blue housing accepts crimp termination contacts and supports a contact current rating of 5A. Constructed with bronze contacts, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. The housing is suitable for card thicknesses of 1.78mm and PCB thicknesses of 0.07inch.
TE Connectivity 480142-2 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| ELV | Compliant |
| Height | 0.35inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 4.281inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 44 |
| Number of Positions | 22 |
| Number of Rows | 22 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480142-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.