TE Connectivity 480143-1 technical specifications.
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 9.52mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 20.95mm |
| Material | Nylon |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 20000 |
| Packaging | Bag |
| PCB Thickness | 1.78mm |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480143-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.