TE Connectivity 480174-7 technical specifications.
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 480174-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.