TE Connectivity 48126 technical specifications.
| Contact Plating | Gold |
| ELV | Not Applicable |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 48126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.