TE Connectivity 481888-000 technical specifications.
| Color | Black |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.06inch |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 481888-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.