Ring tongue terminal for 18-22 AWG wire, featuring a steel body and nickel plating. This non-insulated terminal offers a circular termination with a stud diameter of 0.171 inches (M4) and a length of 0.637 inches. Designed for free-hanging mounting, it includes insulated wire support and a steel contact plated with nickel. Packaged on a strip for reel/strip applications, this component is RoHS compliant.
TE Connectivity 485003-1 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 7.51mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 0.637inch |
| Material | Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 9000 |
| Packaging | Strip |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.171inch |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.02inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485003-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.