
Crimp-style ring terminal for 18-14 AWG wire, featuring brass body and contact with tin plating. This non-insulated, straight orientation terminal offers insulated wire support and a free-hanging mount. Designed for M6 stud sizes with a 0.265-inch stud diameter, it has a depth of 11.93mm and a length of 0.93 inches. The component is RoHS compliant and ELV compliant.
TE Connectivity 485029-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 11.93mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 0.93inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485029-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
