Female ring tongue terminal for 14-18 AWG wire, featuring a brass contact material with tin plating. This non-insulated, straight orientation terminal offers a 0.93-inch length and a 0.328-inch stud diameter suitable for M8 studs. Designed for crimp termination, it includes insulated wire support and is supplied on a strip for efficient application.
TE Connectivity 485030-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 0.93inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485030-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
