Female, non-insulated splice terminal with straight orientation, designed for crimp termination. Features brass body and contact material, both plated with tin. Accommodates wire gauges from 4000AWG to 9000AWG. Dimensions include a 6.35mm length, 4.57mm depth, and 0.508mm thickness. Packaged on tape and reel with a quantity of 2500 units. This component is RoHS and ELV compliant.
TE Connectivity 485043-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Manufacturer Series | 485043-2 |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 0.508mm |
| Wire Gauge (Max) | 9000AWG |
| Wire Gauge (Min) | 4000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485043-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.