TE Connectivity 485043-4 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 3.56mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6.25mm |
| Material | Steel |
| Operating Supply Voltage | 250V |
| Package Quantity | 2500 |
| Packaging | Strip |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 9000AWG |
| Wire Gauge (Min) | 4000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485043-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.