TE Connectivity 485064-2 technical specifications.
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Package Quantity | 150000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485064-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.