TE Connectivity 48507 technical specifications.
| Body Material | Brass |
| ELV | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 48507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.