This non-insulated ring tongue terminal is designed for 14-18 AWG wire, accommodating a wire/cable diameter of 0.12 inches and an insulation diameter of 3.05mm. Featuring a bronze contact material with unplated finish, it offers a stud diameter of 0.173 inches (M4 size) and a tongue thickness of 0.028 inches. The terminal is free hanging, strip packaged, and includes insulated wire support. It is RoHS compliant and ELV compliant.
TE Connectivity 485079-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 23.24mm |
| Material | Bronze |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 8000 |
| Packaging | Strip |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 0.173inch |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.028inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485079-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.