
TE Connectivity 485800-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 56880 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485800-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.