This straight, male header receptacle is designed for wire-to-board applications, featuring a 2.54mm pitch and 4 positions across a single row. It supports a current rating of 2A and a maximum voltage rating of 300V AC, operating within a temperature range of -65°C to 105°C. The black housing is constructed from UL94 V-0 flammability rated material and measures 16.51mm in length, 6.35mm in width, and 23.62mm in depth. This component includes mating alignment, mating connector lock, and mating retention features, and is RoHS compliant. It is suitable for flat flex wire/cable types, accommodating wire gauges from 22AWG to 32AWG.
TE Connectivity 485893-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.42mm |
| Length | 16.51mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485893-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.