5-position, single-row, straight, cable mount wire housing with a 2.54mm pitch. Features a black, UL94 V-0 flammability rated housing, designed for wire-to-board connectivity. Accommodates 22-32AWG wire gauges and offers a 2A current rating with a 300V voltage rating. Includes mating alignment, connector lock, and retention features for secure connections.
TE Connectivity 485893-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.42mm |
| Length | 19.05mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485893-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.