8-position, 1-row straight wire housing for cable mounting. Features a 2.54mm pitch and accepts wire gauges from 22AWG to 32AWG. Designed for wire-to-board connectivity with a 300V voltage rating and a maximum operating temperature of 105°C. Includes mating alignment, connector lock, and retention features. Constructed with UL94 V-0 flammability rating and black housing color.
TE Connectivity 485893-6 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.42mm |
| Length | 26.67mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485893-6 to view detailed technical specifications.
No datasheet is available for this part.