9-position, single-row wire housing for wire-to-board applications. Features a 2.54mm pitch and straight, cable mount orientation. Designed for crimp termination, supporting wire gauges from 22AWG to 32AWG and insulation diameters up to 1.42mm. This black, male connector housing offers mating alignment, locking, and retention features, with a 300V voltage rating and operating temperatures from -65°C to 105°C. Compliant with ELV and RoHS standards, it boasts a UL94 V-0 flammability rating.
TE Connectivity 485893-7 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.42mm |
| Length | 29.21mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485893-7 to view detailed technical specifications.
No datasheet is available for this part.