
Rectangular connector housing for wire-to-board applications, featuring 11 positions and 11 contacts with a 2.54mm pitch. This straight, cable-mount housing supports a 2A current rating and 300V voltage rating, accepting wire gauges from 22AWG to 32AWG. Designed for crimp termination, it offers mating alignment, locking, and retention features. The black, UL94 V-0 rated housing operates within a temperature range of -65°C to 105°C.
TE Connectivity 485893-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Location | Bottom |
| Current Rating | 2A |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.42mm |
| Length | 34.29mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485893-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.