
This 2-position, single-row wire housing offers a straight, cable mount orientation with a 2.54mm pitch. Designed for wire-to-board connectivity, it features a black, UL94 V-0 flammability rated housing and supports a 2A current rating with a 300V voltage rating. Operating within a -65°C to 105°C temperature range, this lead-free, RoHS-compliant component is suitable for flat flex cable types.
TE Connectivity 487378-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487378-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
