
Rectangular connector housing for wire-to-board applications, featuring a 3-position, 1-row configuration with a 2.54mm pitch. This straight, cable-mount housing accepts female crimp contacts and is constructed from black thermoplastic with a UL94 V-0 flammability rating. It operates within a temperature range of -65°C to 105°C, supports a 2A current rating, and a 300V voltage rating.
TE Connectivity 487378-2 technical specifications.
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.46mm |
| Material | Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487378-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
