6-position, 1-row wire housing for signal applications. Features a 2.54mm pitch and straight, cable mount orientation. Rated for 2A current and 300V AC/DC, with a maximum operating temperature of 105°C. Constructed from UL94 V-0 rated black plastic, this lead-free, RoHS compliant component is designed for wire-to-board connectivity.
TE Connectivity 487378-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Style | Socket |
| Current Rating | 2A |
| Depth | 13.71mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.08mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487378-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.