TE Connectivity 487406-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | N/A |
| Current Rating | 2A |
| Depth | 1.87mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 1.82mm |
| Lead Free | Contains Lead |
| Length | 12.01mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDC |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 487406-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.