
14-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector for wire-to-board applications. Features a straight, through-hole mounting orientation with a 1.27mm pitch and 2.54mm row spacing. Bronze contacts with tin plating offer a 1A current rating and 100V AC voltage rating. Designed for top contact location with mating alignment, lock, and retention. Operating temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 487576-6 technical specifications.
| Connector System | Wire-to-Board |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.155inch |
| Current Rating | 1A |
| Depth | 6.09mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 23.36mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU |
| Tail Length | 3.937mm |
| Termination | Through Hole |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487576-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
