
11-position, single-row, straight, female wire housing for cable mounting. Features a 2.54mm pitch and 2A current rating, supporting up to 300V AC. Constructed from UL94 V-0 rated black plastic, this connector system is wire-to-board compatible and includes mating alignment, connector lock, and retention features. Operates within a temperature range of -65°C to 105°C and is RoHS and ELV compliant.
TE Connectivity 487769-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 27.78mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487769-9 to view detailed technical specifications.
No datasheet is available for this part.