TE Connectivity 487923-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | N/A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 32000 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487923-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.