14-position, single-row header for wire-to-board applications. Features a 2.54mm pitch and straight, vertical PCB mounting orientation with through-hole termination. Constructed with bronze contacts plated in tin, a black thermoplastic actuator, and a black housing. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Includes mating connector lock and retention features.
TE Connectivity 487925-2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.09mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 42.42mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Tail Length | 3.94mm |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487925-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.