Rectangular connector housing, 100 positions, 100 contacts, straight orientation, wire-to-board connector system. Features a 1.27mm pitch, 2.54mm row spacing, and accommodates flat flex wire/cable types. Rated for 100V AC, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Includes mating alignment, connector lock, and retention features. Black housing color, lead-free, and RoHS compliant.
TE Connectivity 487937-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 14.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 64.69mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU System 50 |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487937-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.