TE Connectivity 487938-1 technical specifications.
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU System 50 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487938-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.