TE Connectivity 487941-4 technical specifications.
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Package Quantity | 160000 |
| Packaging | Strip |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | IDC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487941-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.