
Right angle, surface mount FFC/FPC connector with 4 positions and 4 contacts. Features a bottom contact location, bronze contacts with tin/lead plating, and a 1A contact current rating. This flex-to-board connector system offers a 2A current rating and 200V voltage rating, with a 1mm pitch. Designed for flat flex wire/cable types, it operates within a -40°C to 85°C temperature range and is packaged on tape and reel.
TE Connectivity 487952-4 technical specifications.
| Actuator Color | Black |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 2A |
| Depth | 5.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.56mm |
| Housing Color | Natural |
| Length | 11.92mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Width | 0.2575inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 487952-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.