TE Connectivity 490723-000 technical specifications.
| Type | Solder Sleeve |
| Color | Transparent Clear |
| Body Material | Cross-Linked Modified Polyolefin |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 490723-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.