TE Connectivity 491037-001 technical specifications.
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.024inch |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 491037-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.