TE Connectivity 49137 technical specifications.
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 49137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.