TE Connectivity 49174D200 technical specifications.
| Coil Current | 18.75mA |
| Coil Resistance | 2.56kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 49174D200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.