TE Connectivity 492015-4 technical specifications.
| Connectors Color | Blue |
| Insertion Loss | 0.4dB |
| Length | 16.4foot |
| Package Quantity | 1 |
| Return Loss | 55dB |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 492015-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.