TE Connectivity 492021-3 technical specifications.
| Color | Yellow |
| ELV | Non-Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Singlemode |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 55dB |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 492021-3 to view detailed technical specifications.
No datasheet is available for this part.