
TE Connectivity 492052-3 technical specifications.
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 492052-3 to view detailed technical specifications.
No datasheet is available for this part.