
TE Connectivity 492052-4 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 492052-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.