TE Connectivity 492123-6 technical specifications.
| Housing Color | Blue |
| Mode | Singlemode |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | Yes (With) |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 492123-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.