TE Connectivity 492233-1 technical specifications.
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Lightray MPX |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 492233-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.