TE Connectivity 492514-1 technical specifications.
| Color | Yellow |
| ELV | Non-Compliant |
| Gender | Male |
| Insertion Loss | 1dB |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 4.83mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 492514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.