
This cable is made from thermoplastic elastomer, offering flexibility and durability. It is compliant with ELV regulations and RoHS standards, ensuring environmental responsibility. The cable is not applicable for lead-free requirements, making it suitable for specific applications. It is available in a bulk pack of 25 pieces, providing a convenient solution for large-scale projects.
TE Connectivity 492577-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | TPE, Thermoplastic |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Lightray MPX |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 492577-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.