TE Connectivity 492697-2 technical specifications.
| Color | Green |
| ELV | Not Applicable |
| Mode | Multimode |
| Mount | Termination |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 492697-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.