
TE Connectivity 492783-1 technical specifications.
| Color | Red |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Front |
| Series | Pro-Crimper III, LightCrimp Plus |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 492783-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.