2-position, 1-row wire housing for signal applications, featuring a 3.5mm pitch and straight, cable mount orientation. This black, free-hanging connector system utilizes tab contacts and a crimp termination method. Designed for automotive environments, it operates within a temperature range of -40°C to 85°C and is RoHS and ELV compliant.
TE Connectivity 493224-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Tab |
| Depth | 32.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 9.7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.5984inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Timer I |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 32.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 493224-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.